• RS Stock No. 226-287
      • Brand Multicore
      • Mfr. Part No. 706397
      Multicore
      TTC-LF Soldering iron tip cleaner/tinner
      Product Details

      Tip tinning and cleaning product

      Product for cleaning and re-tinning of highly oxidised soldering irons.
      Grey, lead-free paste.
      Activators are broken down by heat.
      Minimal residue.
      Suitable for use in processes involving lead and lead-free processes.
      Alloy complies with international purity criteria.

      Lead Free Solder Reels

      Warning
      • Xi: irritant.
        R22: harmful if swallowed.
        R36: irritant to the eyes.
        R37: irritant to respiratory tracts.
        R41: risk of serious damage to the eyes.
      Specifications
      Not what you’re looking for? Select the attributes you require, then click the button below
      TypeSoldering Iron Tip Cleaner
      Select all
      Customer reviews
      Average customer rating  ( 1 Customer reviews )

      Add a review - Log In

      Any customer reviews posted constitute the statements of the customer and are not the statements of RS. RS is not responsible for the accuracy or completeness of any customer review, and is not liable for any loss or damage which may result from any customer review.

      Indispensible when using ROHS solders
      This is the only product I've ever found that does well at resotring the tinned finish of soldering irons that are in use all day on ROHS compliant solders. We find this to be best paired with the brass shaving type of iron cleaner. If you're working with ROHS solders, throw away your damp sponge and get this instead, also clean tip regularly with the brass shaving cleaner.

      Rating:

      Reviewed by:
      ED @ ESTechnical

      Created on:
      Jul 13, 2012

      4 of 4 people found this review helpful.

      Did you find this review useful? Yes | No
      In stock for delivery within 8 working days
      £5.41
      Price Each
      Quantity
      Units
      Check stock levels
      Not available for premium delivery
      Technical Reference
      • RS Components

        Statement of conformity


        This certificate confirms that the product detailed below complies with the specifications currently published by RS Components and has been subject to the quality conditions of our registration to the BS EN ISO9001:2008 management standard. Furthermore, where applicable, it provides assurance that all electrostatic discharge sensitive devices have been handled and packed under conditions that meet the administrative and technical requirements of the ANSI/ESD S20.20:2007 and the BS EN 61340-5-1:2007 electrostatic control standards.
        RS Stock No. 226-287
        Description TTC-LF Soldering iron tip cleaner/tinner
        Manufacturer/Brand: Multicore
        Mfr. Part No. 706397
        The foregoing information relates to product sold on, or after, the date shown below.
        RS COMPONENTS
        Date Jan 23, 2017
        RS Components Ltd, Birchington Road, Corby, Northamptonshire, NN17 9RS, UK
      Similar Products
      View Similar Products

      Alternative for TTC-LF Soldering iron tip cleaner/tinner

      You may also like

      Frequently Asked Questions
      Need some help?
      Call our Customer Services team on:
      08457 201201