- RS Stock No.:
- 878-1016
- Mfr. Part No.:
- T0058735937
- Brand:
- Weller
11 In stock for delivery within 1 working days
Added
Price 1 Box of 10
£43.97
(exc. VAT)
£52.76
(inc. VAT)
Box(es) | Per Box | Per unit* |
1 + | £43.97 | £4.397 |
*price indicative |
- RS Stock No.:
- 878-1016
- Mfr. Part No.:
- T0058735937
- Brand:
- Weller
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Weller Spare Filter
Replacement filter for fume extraction unit, Zero Smog 4V (RS 763-2244) and WFE 2S
Specifications
Attribute | Value |
---|---|
Type | Fine Dust Filter |
Series | WFE2S |
ESD Safe | Yes |
Depth | 270mm |
Height | 10mm |
Width | 270mm |
For Use With | WFE 2S |
Related links
- Weller WFE P Main Filter; Fine Dust Filter UK
- Weller Compact Filter Solder Fume Extractor Accessory, for use with WFE 2S
- Weller MG130 Fine Dust Filter F7; HEPA Filter H13 & Wide Band Gas Filter,
- Weller Wide Band Gas Filter Solder Fume Extractor Accessory, for...
- Weller Fine Dust Filter Solder Fume Extractor Accessory, for use...
- Weller WFE Solder Fume Extractor Type C - EuroPlug to Type G -...
- Weller Fine Dust Filter Solder Fume Extractor Accessory, for use...
- Weller T0058735837 M5 Fine Dust Filter Solder Fume Extractor Accessory