- RS Stock No.:
- 823-9067
- Mfr. Part No.:
- SC-15SM
- Brand:
- OPTI
Discontinued product
- RS Stock No.:
- 823-9067
- Mfr. Part No.:
- SC-15SM
- Brand:
- OPTI
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Specifications
Attribute | Value |
---|---|
Solar Panel Voltage | 12 V, 24 V |
Maximum Current Rating for 12 V Panels | 15A |
Maximum Current Rating for 24 V Panels | 15A |
Dimensions | 130 x 80 x 24mm |
Depth | 24mm |
Length | 130mm |
Width | 80mm |