Phoenix Contact PV-C1F-S 2.5-6 Series, Male, Cable Mount Solar Panel Connector, Cable CSA, 2.5 → 6mm², Rated At
- RS Stock No.:
- 769-8708
- Mfr. Part No.:
- 1789821
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 769-8708
- Mfr. Part No.:
- 1789821
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- DE
Product Details
SUNCLIX Solar Connectors
These SUNCLIX connectors from Phoenix Contact have been designed specifically for using with photovoltaics (PV) systems, the most popular form of solar energy. These systems convert sunlight directly into electricity.
The SUNCLIX connectors are supplied pre-assembled, and allow you to create both durable and reliable connections and can be fitted without specialist tools in seconds. They are ideal for fitting on the job, saving you both time and money.
The SUNCLIX connectors are supplied pre-assembled, and allow you to create both durable and reliable connections and can be fitted without specialist tools in seconds. They are ideal for fitting on the job, saving you both time and money.
Features and Benefits
Connector is pre-assembled – no extra parts are needed
Secure interlocking using a spring click connection
Wide temperature range up to 85°C
Fitted quickly without any specialist tools such as crimping tool
Easy to unlock with a standard screwdriver
Ideal for easy cabling
High degree of flexibility
Resistant to UV and varying temperatures
Available in various cable sections
Secure interlocking using a spring click connection
Wide temperature range up to 85°C
Fitted quickly without any specialist tools such as crimping tool
Easy to unlock with a standard screwdriver
Ideal for easy cabling
High degree of flexibility
Resistant to UV and varying temperatures
Available in various cable sections
Standards
DIN EN 50521
Specifications
Attribute | Value |
---|---|
Type | Connector |
Gender | Male |
Cable CSA | 2.5 → 6mm² |
Mounting Type | Cable Mount |
Termination Method | Spring Cage |
Keying | Plus |
Current Rating | 40A |
Voltage Rating | 1.5 kV |
Plug/Socket | Plug |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Series | PV-C1F-S 2.5-6 |