- RS Stock No.:
- 700-9742
- Mfr. Part No.:
- PV-080509-M
- Brand:
- Amphenol
Discontinued product
- RS Stock No.:
- 700-9742
- Mfr. Part No.:
- PV-080509-M
- Brand:
- Amphenol
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Solar Connectors
H4 solar connectors with a snap-lock mechanism
Unlocking ring tool RS 700-9751 is required to unmate
IP65 rating mated, IP2x unmated
Rated voltage 1000V (IEC/CEI) 600V (UL)
Flammability Rating UL94-V0
Unlocking ring tool RS 700-9751 is required to unmate
IP65 rating mated, IP2x unmated
Rated voltage 1000V (IEC/CEI) 600V (UL)
Flammability Rating UL94-V0
Specifications
Attribute | Value |
---|---|
Type | Connector |
Gender | Male |
Cable CSA | 4mm² |
Mounting Type | Panel Mount |
Current Rating | 45A |
Voltage Rating | 1 kV |
Maximum Operating Temperature | +90°C |
Minimum Operating Temperature | -40°C |
Priced to Clear | Yes |