Loading...
  • Availability Discontinued product
  • RS Stock No. 724-4667
  • Brand Nuance
  • Mfr Part No. M109X-W00-7.0
  • RoHS Status
  • Customer reviews (0) Add a review

Specifications

Operating System CompatibilityWindows 7, Windows Vista (32/64-bit), Windows XP (32-bit)
Type of SoftwareOffice Productivity
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find

PDF Converter Professional V7.0

PDF Converter Professional 7 is the smarter PDF solution for business users. It provides everything you need to convert, edit, share and create PDF files. It features 100% industry-standard PDF — and the most accurate document conversion to editable formats even from within Microsoft® Office® and Microsoft Windows®. With more productive scanning, advanced PDF search and expanded multimedia support to include Microsoft Silverlight users can create, convert, edit, assemble and securely share PDF files for enhanced productivity and collaboration

Create PDF files from virtually any PC application Instantly create 100% industry-standard PDF files
Convert PDF files into fully-formatted Microsoft Word, Excel, PowerPoint, XPS and Corel WordPerfect documents
Edit directly within PDF files Correct typos, edit and annotate
Convert static PDF forms into fillable PDF forms – Using the FormTyper tool
Scan directly to PDF - Using industry-leading scanning technology and Create searchable PDF files
Assemble documents - Combine files, remove, or replace pages and even update page numbers
Create PDF Portfolios - Place multiple files, even folders within a single PDF Portfolio
Ensure your documents are secure - Using 128- or 256-bit password and permission control
Compare two versions of a document - to locate what changes have been made
Supported operating systems:
Windows 7 32-bit or 64-bit Editions
Windows Vista 32-bit or 64-bit Editions with Service Pack 2
Windows XP 32-bit Edition with Service Pack 3
Microsoft Internet Explorer 7 or above

Note

Web access needed for product registration, activation and obtaining live updates for the program
Performance and speed will be enhanced if your computer’s processor, memory and available disk space exceed minimum requirements. This is especially true when converting very large colour PDF files. Hyper-thread enabled or multiprocessor systems can deliver better performance

General Office Computing