Price Each | ||||
|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
Temporarily out of stock - back order for despatch 30/05/2013
| ||||
|
|
Specifications
| Operating System Compatibility | Windows 2000, Windows 95, Windows 98, Windows ME, Windows NT4 | |
| Type of Software | Other |
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
FrontLine Facilities, Asset & Maintenance Management
Facilities, asset and maintenance management is now an integral part of every enterprise, public or private. Premises, plant and equipment have to be checked and serviced while maintenance and repairs have to be cost effectively controlled. Whether you do it yourself, use contractors or provide a service for clients, a good information and control system is essential and this software will provide a comprehensive solution for virtually every type of organisation. Frontline will give you:
Significant cost savings with less downtime through effective planned maintenance
Improved plant efficiency to ensure quality product with less wastage or re-work
Full fault, service and monitoring history giving you essential information for planning maintenance activities
Improved productivity through the versatile search screens plus standard codes will save time and improve accuracy of data
Condition monitoring features provide an early warning system for potential failures
Compliance with safety regulations and legislation is made easier with the advanced inspection and test system
Work control system gives comprehensive details on costings for parts and labour by job, plant, personnel, supplier, work type and cost code allowing better budgetary planning and control
System Requirements:
Windows 95/98/ME: 200 MHz Pentium processor or equivalent. 64 MB RAM. 100 MB available hard disk space for data files (dependent on volume of data). SVGA display adapter. Colour monitor capable of running at a resolution of 800x600 or higher
Windows NT4 Workstation/Windows 2000 Professional: 300 MHz Pentium processor or equivalent. 125 MB RAM. 100 MB available hard disk space for program files. 500 MB+ available hard disk space for data files (dependent on volume of data). SVGA display adapter. Colour monitor capable of running at a resolution of 800x600 or higher.
Management and Control
Plant reliability and safety, and firm control of resources have become more important than ever to companies seeking to reduce costs and improve productivity. A computerised maintenance management system can help enormously with the administration of a maintenance department, and provide a wealth of useful management information.

