Easy-Router 2 Software, unlimited pins
| |||
|
Specifications
| Operating System Compatibility | Windows 2000, Windows 95, Windows 98, Windows NT | |
| Type of Software | Design |
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Easy-Router II PCB AutoRouter Software
Easy-Router II is a PCB AutoRouter designed as an addition to the Easy-PC For Windows PCB design editor.
Based on a powerful shape-based gridless algorithm, Easy-Router II combines the most up-to-date routing technologies with the Easy-PC philosophy of ease-of-use.
Fully 32 bit Windows application
True Windows interface
Shape based for true representation of design items
Gridless for maximum track packing
Multi-pass with rip-up and retry
Track grid option for fixed track spacing
Automatic and auto-interactive routing modes
Integrated with Easy-PC For Windows
Accurate to 1/10th Micron
Supports SMT, through-hole and mixed technology
Easy to use with minimal set-up
Fully configurable
Includes No Via mode
View progress on-screen, allows interrupt and restart
Automatic insertion of stub tracks/vias to power/ground planes
Minimum System Requirements
486/Pentium PC with at least 16MB RAM, Windows 95, 98, 2000, NT.Note
Easy Router II is already integrated into Easy PC which you need to run Easy Router II.
Easy Router II provides a code which is entered into Easy PC which allows that part of the program to become active

