RS PRO 1/2 in Square Socket Wrench with T-Handle Ratchet Handle
- RS Stock No.:
- 248-3104
- Brand:
- RS PRO
Image representative of range
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£24.83
(exc. VAT)
£29.80
(inc. VAT)
- RS Stock No.:
- 248-3104
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Drive Size | 1/2 in | |
| Handle Type | T-Handle Ratchet | |
| Drive Shape | Square | |
| Material | Chrome Vanadium Steel | |
| Finish | Chrome | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Drive Size 1/2 in | ||
Handle Type T-Handle Ratchet | ||
Drive Shape Square | ||
Material Chrome Vanadium Steel | ||
Finish Chrome | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW

