- RS Stock No.:
- 467-4992
- Mfr. Part No.:
- SOK 60/16HD
- Brand:
- Kew Technik
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 467-4992
- Mfr. Part No.:
- SOK 60/16HD
- Brand:
- Kew Technik
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
SOK 60 (3P & E)
16A BS4343 4 pin (3P + E) socket tester for testing 400V systems.
Tough rubber holster for heavy duty use
Phases clearly identified at L1, L2, L3
Instant phase sequence is given by 3 green LEDs rotating clockwise with a continuous tone or 3 red LEDs rotating counter clockwise with a warbling tone
Detects missing phases and disconnected earth
Phases clearly identified at L1, L2, L3
Instant phase sequence is given by 3 green LEDs rotating clockwise with a continuous tone or 3 red LEDs rotating counter clockwise with a warbling tone
Detects missing phases and disconnected earth
Indications include:
3 LEDs light - all phases present
LEDs out - phase missing
Green LED - protective earth present
Red LED - disconnected protective earth
LEDs out - phase missing
Green LED - protective earth present
Red LED - disconnected protective earth
SOK ADP60
16A 4 pin socket to 32A 4 pin plug
Converts SOK 60//16 into 32A tester
Converts SOK 60//16 into 32A tester
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Voltage | 400V ac |
Audible Alarm | Yes |
Earth Loop Impedance Test | Yes |
Number of Pins | 4 |
Wiring Check | Yes |
Display Type | LED |
Power Source | Mains |
Plug Type | BS 4343 |
Model Number p | SOK 60 |