RS
Loading...

Price 1 Box of 50

Please log in to see latest prices Register / Log In
Qty Unit Price
1£10.63
10£9.99
40£8.50
In stock for next working day delivery
  • RS Stock No. 292-158
  • Brand RS
  • RoHS Status
  • Catalogue page 2414
  • Customer reviews (0) Add a review

Specifications

FinishBlack Oxide
Head ShapeHex Socket Cap
Length1in
MaterialSteel
Thread Size5/16in
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find

UNC Thread Black High Tensile Steel

ANSI/ASME B18.3 & BS1580
12ยท9 grade heat-treated high tensile alloy steel
Black oxide finish

http://img-europe.electrocomponents.com/images60/L209955-01.gif http://img-europe.electrocomponents.com/images60/L209955-02.gif

Hexagon Socket Cap Head Screws - Imperial