- RS Stock No.:
- 414-0225
- Mfr. Part No.:
- R112205000
- Brand:
- Radiall
15 In stock - FREE next working day delivery available
4 available from Europe for delivery within 1 working day(s).
Added
Price Each
£41.60
(exc. VAT)
£49.92
(inc. VAT)
Units | Per unit |
1 - 14 | £41.60 |
15 - 49 | £39.40 |
50 - 99 | £38.31 |
100 - 249 | £36.36 |
250 + | £34.53 |
- RS Stock No.:
- 414-0225
- Mfr. Part No.:
- R112205000
- Brand:
- Radiall
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Clamp jack and plugs
Approvals
-
Gold Plated - Radiall
Suitable for use with RG174 cable
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | SMC Connector |
Gender | Female |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Body Orientation | Straight |
Cable Type | RG179, RG187, RG188, RG316 |
Operating Frequency | 0 to 10GHz |
Body Plating | Gold |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +100°C |
Contact Material | Brass |
Contact Plating | Gold over Nickel |
- RS Stock No.:
- 414-0225
- Mfr. Part No.:
- R112205000
- Brand:
- Radiall