- RS Stock No.:
- 420-5344
- Mfr. Part No.:
- 1-1337475-0
- Brand:
- TE Connectivity
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Price Each
£9.43
(exc. VAT)
£11.32
(inc. VAT)
Units | Per unit |
1 + | £9.43 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 420-5344
- Mfr. Part No.:
- 1-1337475-0
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
TE Connectivity 50 Ohm SMB Straight Plug
50 Ohm SMB straight plug with a hex crimp coaxial termination, snap-on coupler, a PTFE dielectric and gold plated brass body. This RF coaxial SMB plug is for use with RG-174/U, RG-188 A/U, RG-316/U, URM 95, KX3B and KX22A cables.
TE Connectivity - SMB Gold Plated
SMB 50Ω Connectors in clamp and crimp termination options.
Reliable and quick connect/ disconnect system
Recommended crimp tool stock no. 456-778
Recommended crimp tool stock no. 456-778
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | SMB Connector |
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG174 A/U, RG188 A/U, RG316/U |
Operating Frequency | 0 to 4GHz |
Body Plating | Gold |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +165°C |
Contact Material | Beryllium Copper |
Contact Plating | Gold |