- RS Stock No.:
- 886-3275
- Mfr. Part No.:
- 29-3103
- Brand:
- Cinch
100 In stock - FREE next working day delivery available
Added
Price Each (In a Pack of 10)
£2.46
(exc. VAT)
£2.95
(inc. VAT)
Units | Per unit | Per Pack* |
10 + | £2.46 | £24.60 |
*price indicative |
- RS Stock No.:
- 886-3275
- Mfr. Part No.:
- 29-3103
- Brand:
- Cinch
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
SMA Cable Connectors
Cinch Connectivity range of professional grade crimp or solder cable mount SMA connectors have a stainless steel body and gold plated contact pin. The SMA connectors are available in a variety of configurations to suit any application.
Wide operating frequency range - See manufacturers data sheet for permissible GHz range
Crimp or solder options available
Impedance - 50 Ohm
Operating temperature - 65°C to + 165°C
Crimp or solder options available
Impedance - 50 Ohm
Operating temperature - 65°C to + 165°C
Cinch Connectivity SMA Coaxial Connectors
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | SMA Connector |
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG174, RG188, RG316 |
Bulkhead | No |
Operating Frequency | 0 to 12.4GHz |
Body Plating | Nickel |
Polarity | Normal |
Series | SMA |
Contact Material | Beryllium |
Contact Plating | Gold |
Mating Type | Quick Connect |
Series Number | 29 |