- RS Stock No.:
- 885-9784
- Mfr. Part No.:
- 142-0901-941
- Brand:
- Cinch
- RS Stock No.:
- 885-9784
- Mfr. Part No.:
- 142-0901-941
- Brand:
- Cinch
Technical Reference
Legislation and Compliance
Product Details
SMA Connector Adapter
Cinch Connectivity range of SMA to SMA RF coaxial adapters with a stainless steel body and gold plated centre contact. These SMA to SMA RF coax adapter connectors are available in a variety of configurations for a wide range of applications.
Max frequency – 12 GHz
Impedance - 50 Ohm
Operating temperature - 65°C to + 165°C
Impedance - 50 Ohm
Operating temperature - 65°C to + 165°C
Cinch Connectivity SMA Coaxial Connectors
Specifications
Attribute | Value |
---|---|
Gender | Female, Male |
Coaxial Connector Type | SMA Connector |
Impedance | 50Ω |
Body Orientation | Right Angle |
Cable Type | LMR100, LMR195, LMR200, LMR240, RG142, RG178, RG316, RG58 |
Bulkhead | No |
Operating Frequency | 0 to 18GHz |
Body Plating | Gold over Nickel over Copper |
Polarity | Normal |
Series | SMA |
Contact Material | Beryllium Copper |
Contact Plating | Gold over Nickel over Copper |
Series Number | 142 |
Mating Type | Quick Connect |
Related links
- Cinch Connectors Female 50Ω, Right Angle Body
- Radiall 50Ω Right Angle Body
- Cinch SMA HF Series 50Ω Straight Body
- Cinch Connectors SMA Series 50Ω Right Angle Body
- Cinch Connectors SMA Series Female 50Ω, Straight Body
- Cinch SMA Series Female 50Ω, Straight Body
- Cinch Connectors SMB Series 50Ω Straight Body
- Cinch Connectors SMA Series 50Ω Straight Body