- RS Stock No.:
- 712-3276
- Mfr. Part No.:
- J01151A1201
- Brand:
- Telegartner
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 712-3276
- Mfr. Part No.:
- J01151A1201
- Brand:
- Telegartner
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
SMA Receptacle, PCB
SMA RF Connectors - Telegartner
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | SMA Connector |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Bulkhead | No |
Operating Frequency | 0 to 18GHz |
Body Plating | Gold |
Contact Material | Copper Alloy |
Contact Plating | Copper Nickel Gold Alloy |