- RS Stock No.:
- 712-3273P
- Mfr. Part No.:
- J01151A0931
- Brand:
- Telegartner
335 In stock - FREE next working day delivery available
Added
Price Each (Supplied in a Bag)
£6.57
(exc. VAT)
£7.88
(inc. VAT)
Units | Per unit |
15 - 49 | £6.57 |
50 - 99 | £4.84 |
100 - 249 | £4.56 |
250 + | £3.51 |
- RS Stock No.:
- 712-3273P
- Mfr. Part No.:
- J01151A0931
- Brand:
- Telegartner
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
SMA Receptacle, PCB
SMA RF Connectors - Telegartner
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | SMA Connector |
Gender | Female |
Mounting Type | PCB Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Bulkhead | No |
Operating Frequency | 0 to 18GHz |
Body Plating | Gold |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +165°C |
Contact Material | Beryllium Copper |
Contact Plating | Copper Nickel Gold Alloy |