- RS Stock No.:
- 712-3258
- Mfr. Part No.:
- J01151A0491
- Brand:
- Telegartner
27 In stock - FREE next working day delivery available
16 available from Europe for delivery within 1 working day(s).
Added
Price Each
£7.50
(exc. VAT)
£9.00
(inc. VAT)
Units | Per unit |
1 - 14 | £7.50 |
15 - 49 | £6.68 |
50 - 99 | £4.95 |
100 - 249 | £4.67 |
250 + | £3.59 |
- RS Stock No.:
- 712-3258
- Mfr. Part No.:
- J01151A0491
- Brand:
- Telegartner
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
SMA, R-SMA Straight Jacks
SMA RF Connectors - Telegartner
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | SMA Connector |
Gender | Female |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG58 C/U |
Bulkhead | No |
Operating Frequency | 0 to 18GHz |
Body Plating | Gold |
Contact Material | Beryllium Copper |
Contact Plating | Copper Nickel Gold Alloy |
- RS Stock No.:
- 712-3258
- Mfr. Part No.:
- J01151A0491
- Brand:
- Telegartner
Related links
- Radiall 50Ω Straight Body
- Huber+Suhner 24_SMA-50-2-14/111_NE Series 50Ω Straight Body
- Huber+Suhner 24_SMA-50-2-13/111_NE Series 50Ω Straight Body
- Huber+Suhner 24_SMA-50-2-45/133_NE Series 50Ω Straight Body
- Huber+Suhner 24_SMA-50-2-46/133_NE Series 50Ω Straight Body
- Rosenberger SMA Series 50Ω Straight Body
- Amphenol RF 531-40188 Series 50Ω Straight Body
- RS PRO 50Ω Straight Body