- RS Stock No.:
- 700-9574
- Mfr. Part No.:
- RSMA6411A1-3GT50G-1-50
- Brand:
- Amphenol RF
20 In stock - FREE next working day delivery available
Added
Price Each
£5.87
(exc. VAT)
£7.04
(inc. VAT)
Units | Per unit |
1 - 9 | £5.87 |
10 - 49 | £4.87 |
50 - 99 | £4.77 |
100 - 249 | £4.59 |
250 + | £4.47 |
- RS Stock No.:
- 700-9574
- Mfr. Part No.:
- RSMA6411A1-3GT50G-1-50
- Brand:
- Amphenol RF
Technical Reference
Legislation and Compliance
Product Details
Amphenol 50 Ohm SMA RF Coaxial Revese Polarity Bulkhead Crimp Jacks
50 Ohm SMA RF coaxial revese polarity bulkhead jacks with a crimp termination. These 50 Ohm SMA RF coax reverse polarity panel mount crimp jack connectors have a gold plated centre contact and are suitable for use with a variety of RF coaxial cable types. The panel cut-out for these SMA bulkhead crimp jacks is 6.5 x 6mm.
Amphenol SMA Connectors
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | SMA Connector |
Mounting Type | Panel Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG58 C/U, RG58/U |
Size | Subminiature |
Bulkhead | Yes |
Body Plating | Gold |
Polarity | Reverse |
Contact Material | Brass |
Contact Plating | Gold |
- RS Stock No.:
- 700-9574
- Mfr. Part No.:
- RSMA6411A1-3GT50G-1-50
- Brand:
- Amphenol RF
Related links
- Huber+Suhner 24_SMA-50-2-13/111_NE Series 50Ω Straight Body
- Huber+Suhner 24_SMA-50-2-45/133_NE Series 50Ω Straight Body
- Huber+Suhner 24_SMA-50-2-46/133_NE Series 50Ω Straight Body
- Telegartner 50Ω Straight Body
- RF Solutions CON Series 50Ω Straight Body
- Radiall 50Ω Straight Body
- Amphenol RF 531-40188 Series 50Ω Straight Body
- Amphenol RF 50Ω Straight Body