- RS Stock No.:
- 664-6359
- Mfr. Part No.:
- 088-0040G
- Brand:
- Yuetsu
3 In stock for delivery within 5 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£6.74
(exc. VAT)
£8.09
(inc. VAT)
Units | Per unit |
1 - 9 | £6.74 |
10 - 49 | £6.17 |
50 + | £5.22 |
- RS Stock No.:
- 664-6359
- Mfr. Part No.:
- 088-0040G
- Brand:
- Yuetsu
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Gold Plated
Connectors with stainless steel bodies and gold plating, which will mate with connectors conforming to MIL-C-39012 and BS 9210 N0006. Available for a variety of cable sizes, mounting configurations and cable and contact termination arrangements.
Good high frequency performance at high power ratings in small diameters
Connector variants suitable for semi-rigid or flexible cables
For use with most commonly used microwave cables
Captive contact versions ensure correct positioning when mating to other assemblies
Connector variants suitable for semi-rigid or flexible cables
For use with most commonly used microwave cables
Captive contact versions ensure correct positioning when mating to other assemblies
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | SMA Connector |
Mounting Type | Cable Mount |
Termination Method | Crimp |
Body Orientation | Straight |
Size | Subminiature |
Bulkhead | No |
Operating Frequency | 0 to 12.4 GHz, 0 to 18GHz |
Polarity | Normal |
Contact Plating | Gold |
Related links
- Yuetsu Crimp Termination, Right Angle Body
- Huber+Suhner 11_SMA-50-3-6/111_NH Series Crimp Termination, Straight Body
- Huber+Suhner 11_SMA-50-2-29/119_NH Series Crimp Termination, Straight Body
- Huber+Suhner Crimp Termination, Straight Body
- Huber+Suhner 11_SMA-50-3-56/199_NH Series Crimp Termination, Straight Body
- Huber+Suhner 11_SMA-50-2-6/111_NH Series Crimp Termination, Straight Body
- Yuetsu Solder Termination, Straight Body
- Amphenol RF Plug Cable Mount SMA Connector Straight Body