- RS Stock No.:
- 664-6356
- Mfr. Part No.:
- 088-4021G
- Brand:
- Yuetsu
Discontinued product
- RS Stock No.:
- 664-6356
- Mfr. Part No.:
- 088-4021G
- Brand:
- Yuetsu
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Gold Plated
Connectors with stainless steel bodies and gold plating, which will mate with connectors conforming to MIL-C-39012 and BS 9210 N0006. Available for a variety of cable sizes, mounting configurations and cable and contact termination arrangements.
Good high frequency performance at high power ratings in small diameters
Connector variants suitable for semi-rigid or flexible cables
For use with most commonly used microwave cables
Captive contact versions ensure correct positioning when mating to other assemblies
Connector variants suitable for semi-rigid or flexible cables
For use with most commonly used microwave cables
Captive contact versions ensure correct positioning when mating to other assemblies
Specifications
Attribute | Value |
---|---|
Gender | Female |
Mounting Type | Cable Mount |
Termination Method | Crimp |
Body Orientation | Straight |
Size | Subminiature |
Operating Frequency | 0 → 12.4 GHz, 0 → 18 GHz |
Polarity | Normal |
Contact Plating | Gold |