- RS Stock No.:
- 664-6352
- Mfr. Part No.:
- 088-1021G
- Brand:
- Yuetsu
Available to back order for despatch 29/05/2024, delivery within 5 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£12.23
(exc. VAT)
£14.68
(inc. VAT)
Units | Per unit |
1 - 9 | £12.23 |
10 - 49 | £11.27 |
50 + | £9.45 |
- RS Stock No.:
- 664-6352
- Mfr. Part No.:
- 088-1021G
- Brand:
- Yuetsu
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Gold Plated
Connectors with stainless steel bodies and gold plating, which will mate with connectors conforming to MIL-C-39012 and BS 9210 N0006. Available for a variety of cable sizes, mounting configurations and cable and contact termination arrangements.
Good high frequency performance at high power ratings in small diameters
Connector variants suitable for semi-rigid or flexible cables
For use with most commonly used microwave cables
Captive contact versions ensure correct positioning when mating to other assemblies
Connector variants suitable for semi-rigid or flexible cables
For use with most commonly used microwave cables
Captive contact versions ensure correct positioning when mating to other assemblies
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | SMA Connector |
Mounting Type | Cable Mount |
Termination Method | Crimp |
Body Orientation | Right Angle |
Size | Subminiature |
Bulkhead | No |
Operating Frequency | 0 to 12.4 GHz, 0 to 18GHz |
Polarity | Normal |
Contact Plating | Gold |
Related links
- Huber+Suhner 16_SMA-50-2-105/111_NH Series Crimp Termination,...
- Yuetsu Crimp Termination, Straight Body
- Huber+Suhner 16_SMA-50-2-106/111_NH Series Crimp Termination,...
- Radiall 50Ω Right Angle Body
- Telegartner 50Ω Right Angle Body
- Huber+Suhner 16_SMA-50-3-146/133_NH Series Crimp Termination,...
- Huber+Suhner 16_SMA-50-3-106/111_NH Series Crimp Termination,...
- Amphenol RF Plug Cable Mount SMA Connector Right Angle Body