- RS Stock No.:
- 517-7650
- Mfr. Part No.:
- J01150R0001
- Brand:
- Telegartner
35 In stock for delivery within 1 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£8.37
(exc. VAT)
£10.04
(inc. VAT)
Units | Per unit |
1 + | £8.37 |
- RS Stock No.:
- 517-7650
- Mfr. Part No.:
- J01150R0001
- Brand:
- Telegartner
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
R-SMA Cable Plug
Reverse polarity
IP68
Solder / crimp
IP68
Solder / crimp
Standards
IEC 68//1
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | SMA Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG58 C/U |
Bulkhead | No |
Operating Frequency | 0 to 6GHz |
Minimum Operating Temperature | -65°C |
Body Plating | Gold |
Maximum Operating Temperature | +165°C |
Polarity | Reverse |
Contact Material | Beryllium Copper |