- RS Stock No.:
- 193-9072
- Mfr. Part No.:
- J01151A0021
- Brand:
- Telegartner
27 In stock for delivery within 1 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£9.71
(exc. VAT)
£11.65
(inc. VAT)
Units | Per unit |
1 + | £9.71 |
- RS Stock No.:
- 193-9072
- Mfr. Part No.:
- J01151A0021
- Brand:
- Telegartner
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
SMA panel mounting socket
Nickel-plated
These screw fit connectors have a brass housing, PTFE insulation, gold plated inner conductors and nickel plated outer conductors.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | SMA Connector |
Mounting Type | Panel Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Bulkhead | Yes |
Operating Frequency | 0 to 12.4GHz |
Body Plating | Gold |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +165°C |
Contact Material | Beryllium Copper |
Contact Plating | Gold over Nickel over Copper |
- RS Stock No.:
- 193-9072
- Mfr. Part No.:
- J01151A0021
- Brand:
- Telegartner