Loading...
| |||
|
Specifications
| Application Category | URD | |
| Body Height | 82mm | |
| Body Length | 47.5mm | |
| Current Rating | 400A | |
| Fixing Centres | 77mm | |
| Fuse Size | 30 | |
| Fuse Speed | FF | |
| Fuse Standard | DIN 110 | |
| Overall Length | 110mm | |
| Tag Width | 25mm | |
| Voltage Rating | 700 V |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Protistor® Fuses DIN 80/DIN110
HBC FF (aR) type fuses featuring ultra-rapid operation for semiconductor protection
Breaking capacity 200kA
Voltage rating 690Vac
Striker for micro-contact actuation
Conforms to VDE636-23 and IEC269-4
'TTF' threaded fixing studs
Note
In the table below I²t is the pre-arcing value; I²t Total is the clearing value at 690Vac


