- RS Stock No.:
- 788-4947
- Mfr. Part No.:
- EE-SX1107
- Brand:
- Omron
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 788-4947
- Mfr. Part No.:
- EE-SX1107
- Brand:
- Omron
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Slotted Optical Switch, EE-S Series
Omron EE-S series slotted optical switches are available in a variety of mounting styles and sizes. They consist of an infrared LED and a phototransistor housed in a moulded package. Types EE-SSX3... and EE-SX4... also include an integral schmitt trigger amplifier providing a clean transition with stable output.
Slotted Optical Switches, Omron
Specifications
Attribute | Value |
---|---|
Output Device | Phototransistor |
Number of Channels | 1 |
Typical Rise Time | 10µs |
Typical Fall Time | 10µs |
Mounting Type | Surface Mount |
Package Type | SMD |
Number of Pins | 4 |
Dimensions | 3.4 x 3 x 3mm |
Height | 3mm |
Length | 3.4mm |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -30°C |
Slot Width | 1mm |
Width | 3mm |
Operating Temperature Range | -30 → +85°C |
- RS Stock No.:
- 788-4947
- Mfr. Part No.:
- EE-SX1107
- Brand:
- Omron