GP1S58VJ000F Sharp, Through Hole Slotted Optical Switch, Phototransistor Output

Discontinued
RS Stock No.:
667-5039
Mfr. Part No.:
GP1S58VJ000F
Brand:
Sharp
Find similar products by selecting one or more attributes.
Select all

Brand

Sharp

Output Device

Phototransistor

Number of Channels

1

Typical Rise Time

3µs

Typical Fall Time

4µs

Mounting Type

Through Hole

Number of Pins

4

Dimensions

13.7 x 5.2 x 12mm

Height

12mm

Length

13.7mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

Slot Width

5mm

Width

5.2mm

Operating Temperature Range

-25 → +85°C

Slotted Optical Switch, Phototransistor Output


Vertical Slit for alternate motion detection
Positioning Pin to prevent misalignment
General purpose detection of object presence or motion


Slotted Optical Switches, Sharp