- RS Stock No.:
- 321-9308
- Mfr. Part No.:
- HOA 1887 012
- Brand:
- Honeywell
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 321-9308
- Mfr. Part No.:
- HOA 1887 012
- Brand:
- Honeywell
Technical Reference
Legislation and Compliance
Product Details
Slotted Optical Switches
Infrared LED and detector in a variety of housings
Variety of slot widths, depths & mountings
Detector is either a single phototransistor, or a Schmitt-trigger TTL output type
Variety of slot widths, depths & mountings
Detector is either a single phototransistor, or a Schmitt-trigger TTL output type
Slotted Optical Switches, Honeywell
Specifications
Attribute | Value |
---|---|
Output Device | Phototransistor |
Number of Channels | 1 |
Typical Rise Time | 15000ns |
Typical Fall Time | 15000ns |
Mounting Type | Screw Mount |
Number of Pins | 4 |
Dimensions | 23.75 x 15.62 x 12.95mm |
Height | 12.95mm |
Length | 23.75mm |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Slot Width | 3.18mm |
Width | 15.62mm |
Operating Temperature Range | -40 → +85°C |