HOA 2005 001 Honeywell, Screw Mount Slotted Optical Switch, Inverter, Open-Collector with 10K Pull-Up Resistor Output
- RS Stock No.:
- 321-9291
- Mfr. Part No.:
- HOA 2005 001
- Brand:
- Honeywell
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 321-9291
- Mfr. Part No.:
- HOA 2005 001
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Output Device | Inverter, Open-Collector with 10K Pull-Up Resistor | |
| Number of Channels | 1 | |
| Typical Rise Time | 60ns | |
| Typical Fall Time | 15ns | |
| Mounting Type | Screw Mount | |
| Number of Pins | 5 | |
| Dimensions | 23.75 x 12.95 x 15.62mm | |
| Height | 15.62mm | |
| Length | 23.75mm | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -40°C | |
| Slot Width | 3.18mm | |
| Width | 12.95mm | |
| Operating Temperature Range | -40 → +70°C | |
Select all | ||
|---|---|---|
Brand Honeywell | ||
Output Device Inverter, Open-Collector with 10K Pull-Up Resistor | ||
Number of Channels 1 | ||
Typical Rise Time 60ns | ||
Typical Fall Time 15ns | ||
Mounting Type Screw Mount | ||
Number of Pins 5 | ||
Dimensions 23.75 x 12.95 x 15.62mm | ||
Height 15.62mm | ||
Length 23.75mm | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -40°C | ||
Slot Width 3.18mm | ||
Width 12.95mm | ||
Operating Temperature Range -40 → +70°C | ||
Slotted Optical Switches
Infrared LED and detector in a variety of housings
Variety of slot widths, depths & mountings
Detector is either a single phototransistor, or a Schmitt-trigger TTL output type
Variety of slot widths, depths & mountings
Detector is either a single phototransistor, or a Schmitt-trigger TTL output type
Slotted Optical Switches, Honeywell
