HOA0901-012 Honeywell, Through Hole Slotted Optical Switch, Inverter, Open-Collector with 10K Pull-Up Resistor Output
- RS Stock No.:
- 171-1830
- Mfr. Part No.:
- HOA0901-012
- Brand:
- Honeywell
Discontinued product
- RS Stock No.:
- 171-1830
- Mfr. Part No.:
- HOA0901-012
- Brand:
- Honeywell
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Slotted Optical Switch & Quadrature Encoder
This device is typically used with an interrupter strip or disk (code wheel) to encode the rate and direction of mechanical motion.
TTL interface
Inverting logic output
Internal temperature compensation
Slot width 3.2mm
Resolution to 0.009in (0.229 mm)
Mounting tabs for chassis mounting
Inverting logic output
Internal temperature compensation
Slot width 3.2mm
Resolution to 0.009in (0.229 mm)
Mounting tabs for chassis mounting
Slotted Optical Switches, Honeywell
Specifications
Attribute | Value |
---|---|
Output Device | Inverter, Open-Collector with 10K Pull-Up Resistor |
Number of Channels | 2 |
Typical Rise Time | 100ns |
Typical Fall Time | 100ns |
Mounting Type | Through Hole |
Number of Pins | 6 |
Dimensions | 24.38 x 8 x 10.64mm |
Height | 10.64mm |
Length | 24.38mm |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Width | 8mm |
Priced to Clear | Yes |
Operating Temperature Range | -40 → +85°C |