- RS Stock No.:
- 718-2279
- Mfr. Part No.:
- 1825080-4
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 718-2279
- Mfr. Part No.:
- 1825080-4
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
TE Connectivity Slide Switches - SLS Series
SLS series slide switches from Tyco Electronics.
Break-before-make wiping contacts
Robust construction giving reliable actuation
Zinc plated steel construction
Robust construction giving reliable actuation
Zinc plated steel construction
Specifications
Attribute | Value |
---|---|
Contact Configuration | DP5T |
Mounting Type | PCB |
Contact Current Rating | 250 mA @ 125 V ac |
Terminal Type | Through Hole |
Actuator Type | Slide |
Contact Resistance | 30mΩ |
Mechanical Life | 10000Operations |
Maximum Operating Temperature | +60°C |
Actuator Material | PBT |
Contact Material | Silver Plated Copper Alloy |
Operating Temperature Range | -10 → +60°C |
Minimum Operating Temperature | -10°C |
- RS Stock No.:
- 718-2279
- Mfr. Part No.:
- 1825080-4
- Brand:
- TE Connectivity