Loading...
Price Each | ||||
|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
Temporarily out of stock - back order for despatch 18/06/2013
| ||||
|
|
Specifications
| IP Rating | IP64 | |
| Lamp Supplied | Yes | |
| Lamp Type | Compact Fluorescent | |
| Length | 25 m | |
| Type | Festoon Kit | |
| Voltage Rating | 110 V | |
| Wattage | 13 W |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Festoon Kit - Compact Fluorescent
Energy efficient Class 1 110V festoon lighting kits.
Energy saving
Low voltage
Complete 25 m kit with 10 spiral cap 13W CFL lamps and 10 polycarbonate guards
Kits are pre-fitted with either BC (721-0888) or ES (721-0881) cap lamp holders spaced 2m apart
Supplied with
10 x spiral CFL lamps, 10 x polycarbonate guards

