Loading...
|
|
|
Specifications
| Depth | 155mm | |
| Dimensions | 260 x 155 x 235mm | |
| Height | 235mm | |
| Length | 260mm | |
| Maximum Current Rating | 164.2A | |
| Maximum Operating Temperature | +130°C | |
| Maximum Voltage Rating | 400 V | |
| Minimum Operating Temperature | -25°C |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
3-Phase Reactor for Filter circuits
High harmonic loading capability
Very low losses
High linearity to avoid choke tilt
Low noise
Convenient mounting
Long expected life time

