FIGnition FIGnition inFUZE Education Kit
- RS Stock No.:
- 775-5003
- Mfr. Part No.:
- FIGnition inFUZE
- Brand:
- FIGnition
Discontinued
- RS Stock No.:
- 775-5003
- Mfr. Part No.:
- FIGnition inFUZE
- Brand:
- FIGnition
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FIGnition | |
| Product Name | FIGnition inFUZE Education Kit | |
| Select all | ||
|---|---|---|
Brand FIGnition | ||
Product Name FIGnition inFUZE Education Kit | ||
FIGnition inFUZE SBC Education Kit
FIGnition inFUZE is an Arduino®-sized and shield compatible single-board computer aimed squarely at the hobby and education market. It is supplied in kit form with comprehensive web-based instructions on how to solder it together. All the parts are standard 'through-hole' format (no surface-mount components) and even a beginner should have little difficulty creating a working computer in a few hours. Only three extra items need to be provided by the user - a television or monitor with a composite video input, a composite video cable and a suitable mains power supply. The microcontroller device is supplied pre-programmed with a high-level language, a dialect of Forth, and programs may be entered via the on-board keypad. FIGnition is an Open-Source product and third-party suppliers are starting to produce add-on 'shields' for it.
The on-board Flash memory is supplied pre-loaded with a range of games and utilities including a simple 2-channel analogue data logger. Users are encouraged to create their own add-on 'shields' using copper strip-board.
Tutorial and manuals available on line: http://www.fignition.co.uk/fuze
The on-board Flash memory is supplied pre-loaded with a range of games and utilities including a simple 2-channel analogue data logger. Users are encouraged to create their own add-on 'shields' using copper strip-board.
Tutorial and manuals available on line: http://www.fignition.co.uk/fuze
20MHz Atmel ATmega328 microcontroller, 32KB Flash memory, 2KB RAM, 1KB EEPROM
On-board 512KB serial SPI Flash memory, expandable to 1MB
On-board 8KB serial SPI RAM memory, expandable to 32KB
Text display mode: 25 x 24 monochrome text with 16 user-defined characters
Graphics display mode: 160 x 160 bitmap graphics with Sprite engine
Pre-programmed FORTH language interpreter/compiler firmware, utilities and sample programs
RCA jack (Yellow phono socket) for composite video display output
RCA jack (Red phono socket) for audio output
On-board programming keypad
+5Vdc power supply via USB-B socket
PCB footprint for optional I/O header sockets, Shield-compatible
FIGnition has a GPL-open source software licence and is Open-Source Hardware OSH compliant
On-board 512KB serial SPI Flash memory, expandable to 1MB
On-board 8KB serial SPI RAM memory, expandable to 32KB
Text display mode: 25 x 24 monochrome text with 16 user-defined characters
Graphics display mode: 160 x 160 bitmap graphics with Sprite engine
Pre-programmed FORTH language interpreter/compiler firmware, utilities and sample programs
RCA jack (Yellow phono socket) for composite video display output
RCA jack (Red phono socket) for audio output
On-board programming keypad
+5Vdc power supply via USB-B socket
PCB footprint for optional I/O header sockets, Shield-compatible
FIGnition has a GPL-open source software licence and is Open-Source Hardware OSH compliant
Note
Caution
While they are not overly static-sensitive, it's a good idea to keep the chips in the black foam until required and to avoid charging yourself up on nylon carpets!
Supplied with
Getting Started guide
