- RS Stock No.:
- 771-6305
- Mfr. Part No.:
- EPIA-M900-12LQ
- Brand:
- VIA Technologies
Discontinued product
- RS Stock No.:
- 771-6305
- Mfr. Part No.:
- EPIA-M900-12LQ
- Brand:
- VIA Technologies
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Mini-ITX Series, EPIA-M900
The VIA EPIA-M900 Mini-ITX board pairs the choice of the latest 1.2GHz VIA QuadCore E-Series processor or a 1.6GHz VIA Nano X2 E-Series dual core processor with the VIA VX900H media system processor to provide a high-performance, scalable solution for a wide array of advanced digital signage, POS, Kiosk, ATM, home automation, healthcare and media client systems. In addition enabling support for up to 8GB of DDR3 system memory, the VIA VX900H features the latest ChromotionHD 2.0 video engine, boasting comprehensive hardware acceleration for the latest VC1, H.264, MPEG-2 and WMV9 HD formats at screen resolutions of up to 1080p without incurring a heavy CPU load.
High-performance 64-bit QuadCore E-Series (EPIA-M900-12LQ) or Nano X2 E-Series dual core (EPIA-M900-16L) processor
Hardware acceleration for VC1, H.264 and WMV9 HD video
On board HDMI and VGA ports, plus dual channel 24-bit LVDS
Support for up to 8GB of DDR3 RAM
Support for HD DVD and Blu-ray audio content protection
Supports two SATA, one Gigabit Ethernet (optional for one more), eight USB 2.0 ports, four COM ports
Supports one PCI and one PCIe x16 slot
Supports one VGA, one HDMI and one dual-channel 24-bit LVDS panel
Hardware acceleration for VC1, H.264 and WMV9 HD video
On board HDMI and VGA ports, plus dual channel 24-bit LVDS
Support for up to 8GB of DDR3 RAM
Support for HD DVD and Blu-ray audio content protection
Supports two SATA, one Gigabit Ethernet (optional for one more), eight USB 2.0 ports, four COM ports
Supports one PCI and one PCIe x16 slot
Supports one VGA, one HDMI and one dual-channel 24-bit LVDS panel