- RS Stock No.:
- 718-4701
- Mfr. Part No.:
- 7-5382487-2
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 718-4701
- Mfr. Part No.:
- 7-5382487-2
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TE Connectivity SIMM II Right Angle SIMM Sockets
SIMM II right angle SIMM memory card sockets with a 1.27mm centerline and a 6.35mm card slot height. These PCB through hole mount right angle SIMM sockets use a cam-in insertion method, have polarized posts to aid insertion onto the PC board and have anti-overstress latches to prevent breakage. A center post on these SIMM memory card sockets enables secure retention on the PCB.
Specifications
Attribute | Value |
---|---|
Memory Socket Type | SIMM Socket |
Gender | Female |
Body Orientation | Right Angle |
Contact Material | Phosphor Bronze |
Contact Plating | Gold over Nickel |
Number of Contacts | 72 |
Pitch | 2.54mm |
Mounting Type | Through Hole |
Termination Method | Solder |
Housing Material | Liquid Crystal Polymer |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -55°C |
- RS Stock No.:
- 718-4701
- Mfr. Part No.:
- 7-5382487-2
- Brand:
- TE Connectivity