Winslow 2.54mm Pitch 30 Way, Angled SIMM Socket ,1A

Discontinued
RS Stock No.:
378-9403
Mfr. Part No.:
WS3130APRRC
Brand:
Winslow
Find similar products by selecting one or more attributes.
Select all

Brand

Winslow

Gender

Female

Body Orientation

Angled

Contact Material

Phosphor Bronze

Contact Plating

Tin over Nickel

Number of Contacts

30

Pitch

2.54mm

Housing Material

Liquid Crystal Polymer

Latching

Yes

Current Rating

1A

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

COO (Country of Origin):
TW

Micro-Edge SIMM Sockets


30 and 72 way vertical and angled SIMM® sockets incorporating either plastic or metal latches. All versions feature low profile, high pressure tin-plated contacts that accept standard module board thickness. The sockets require a very low insertion force and have right polarisation, unless otherwise stated with polarising posts which coincide with cut-outs on the board, to prevent mis-insertion.

Pitch between pins 30-way is 0.1in. (typ.), 72-way is 0.05in. (typ.)