- RS Stock No.:
- 135-8525
- Mfr. Part No.:
- 5822021-5
- Brand:
- TE Connectivity
- RS Stock No.:
- 135-8525
- Mfr. Part No.:
- 5822021-5
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
Product Details
TE Connectivity MICRO-EDGE SIMM Socket
MICRO-EDGE SIMM memory card sockets with metal latches to reduce breakage and heat resistant LCP housings . These PCB through hole mount MICRO-EDGE SIMM sockets have a 1.27mm centerline, a low insertion force, centre posts and positive polarization to aid accurate insertion. MICRO-EDGE SIMM sockets with stock numbers 681-2304, 718-4739 and 717-6696 have right polarization. MICRO-EDGE SIMM memory card sockets with stock numbers 681-2307, 718-4736 and 745-5047 have left polarization.
Memory Card Connectors
Specifications
Attribute | Value |
---|---|
Gender | Female |
Memory Socket Type | SIMM Socket |
Body Orientation | Straight |
Contact Material | Phosphor Bronze |
Contact Plating | Tin over Nickel |
Number of Contacts | 80 |
Pitch | 2.54mm |
Mounting Type | Through Hole |
Termination Method | Solder |
Housing Material | Liquid Crystal Polymer |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +105°C |
Related links
- Samtec SSW Series Straight Through Hole Mount PCB Socket 2-Row...
- Samtec SSW Series Right Angle Through Hole Mount PCB Socket 2-Row...
- TE Connectivity Free Height Series Straight Surface Mount PCB...
- Amphenol Communications Solutions 2.54mm Pitch 6 Way SMT Mount...
- TE Connectivity 1.27mm Pitch 72 Way, Straight Through Hole Mount...
- TE Connectivity 1.27mm Pitch 72 Way, Right Angle Through Hole...
- TE Connectivity 2.54mm Pitch 72 Way Through Hole Mount SIMM Socket
- TE Connectivity 2.54mm Pitch 72 Way, Straight Through Hole Mount...