12 Way Preci-Dip Straight Through Hole 2mm SIL Socket, Solder, 3A 100 V ac, 150 V dc
- RS Stock No.:
- 702-0663
- Mfr. Part No.:
- 831-87-012-10-001101
- Brand:
- Preci-Dip
Bulk discount available
Subtotal (1 pack of 5 units)*
£6.08
(exc. VAT)
£7.295
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5 unit(s) ready to ship
- Plus 5 unit(s) shipping from 09 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 20 | £1.216 | £6.08 |
25 + | £1.14 | £5.70 |
*price indicative
- RS Stock No.:
- 702-0663
- Mfr. Part No.:
- 831-87-012-10-001101
- Brand:
- Preci-Dip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Preci-Dip | |
Number of Contacts | 12 | |
Contact Material | Beryllium Copper, Brass | |
Contact Plating | Gold, Tin | |
Orientation | Straight | |
Pitch | 2mm | |
Termination Method | Solder | |
Mounting Type | Through Hole | |
Housing Material | Glass Fibre Reinforced Liquid Crystal Polymer | |
Current Rating | 3A | |
Voltage Rating | 100 V ac, 150 V dc | |
Dimensions | 24 x 2.2 x 4.2mm | |
Depth | 4.2mm | |
Length | 24mm | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -55°C | |
Width | 2.2mm | |
Select all | ||
---|---|---|
Brand Preci-Dip | ||
Number of Contacts 12 | ||
Contact Material Beryllium Copper, Brass | ||
Contact Plating Gold, Tin | ||
Orientation Straight | ||
Pitch 2mm | ||
Termination Method Solder | ||
Mounting Type Through Hole | ||
Housing Material Glass Fibre Reinforced Liquid Crystal Polymer | ||
Current Rating 3A | ||
Voltage Rating 100 V ac, 150 V dc | ||
Dimensions 24 x 2.2 x 4.2mm | ||
Depth 4.2mm | ||
Length 24mm | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Width 2.2mm | ||
- COO (Country of Origin):
- CH
2 mm IC Sockets
These Swiss Preci-dip IC "Hard metric" PCB Socket Connector headers are solder tail Through Hole or SMD perpendicular Gull-Wing mount.
Sockets have Tin plated Brass sleeves with Flash Gold plated Beryllium Copper (4 finger) contact clips
The Through Hole headers have a Pin length of 3.2 mm
Suitable for Mating Pin Ø 0.4 → 0.66 mm or 0.5 mm square
The Through Hole headers have a Pin length of 3.2 mm
Suitable for Mating Pin Ø 0.4 → 0.66 mm or 0.5 mm square
Standards
UL 94V-0
Related links
- 12 Way Preci-Dip Straight Through Hole 2mm SIL Socket 3A 100 V ac, 150 V dc
- 12 Way Preci-Dip Straight Through Hole 2.54mm SIL Socket 3A 100 V ac, 150 V dc
- 10 Way Preci-Dip Straight Through Hole 2mm SIL Socket 3A 100 V ac, 150 V dc
- 7 Way Preci-Dip Straight Through Hole 2mm SIL Socket 3A 100 V ac, 150 V dc
- 9 Way Preci-Dip Straight Through Hole 2mm SIL Socket 3A 100 V ac, 150 V dc
- 5 Way Preci-Dip Straight Through Hole 2mm SIL Socket 3A 100 V ac, 150 V dc
- 2 Way Preci-Dip Straight Through Hole 2mm SIL Socket 3A 100 V ac, 150 V dc
- 11 Way Preci-Dip Straight Through Hole 2mm SIL Socket 3A 100 V ac, 150 V dc