- RS Stock No.:
- 747-5035
- Mfr. Part No.:
- CFULA455KE4A-B0
- Brand:
- Murata
Discontinued product
- RS Stock No.:
- 747-5035
- Mfr. Part No.:
- CFULA455KE4A-B0
- Brand:
- Murata
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
455 kHz Ceramic IF Filter CFx Series
CFULA_A series are high selectivity ceramic filters, which consist of 4 ceramic elements in ladder form
CFWLA_A series are low profile high selectivity ceramic filters which use 6 ceramic elements in ladder form
Most suitable for digital communications, high class transceivers, amateur radios and cellular phones because of their improved GDT characteristics and high selectivity.
CFWLA_A series are low profile high selectivity ceramic filters which use 6 ceramic elements in ladder form
Most suitable for digital communications, high class transceivers, amateur radios and cellular phones because of their improved GDT characteristics and high selectivity.
Ceramic Filters
Specifications
Attribute | Value |
---|---|
Series | CFULA |
Mounting Type | Through Hole |
Operating Frequency | 0.455MHz |
Termination Style | Pin |
Dimensions | 8 x 7 x 7.3mm |
Depth | 7mm |
Height | 7.3mm |
Length | 8mm |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |
- RS Stock No.:
- 747-5035
- Mfr. Part No.:
- CFULA455KE4A-B0
- Brand:
- Murata