- RS Stock No.:
- 533-0435
- Mfr. Part No.:
- MAS Thermo-K 0...1000°C -8594830000
- Brand:
- Weidmuller
- RS Stock No.:
- 533-0435
- Mfr. Part No.:
- MAS Thermo-K 0...1000°C -8594830000
- Brand:
- Weidmuller
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Micro Analogue
Ultra-slimline, fully configurable DIN rail mounting signal conditioners.
Universally adjustable via DIP switch
2 way isolation between input/output and supply
Low power consumption
Screw connection
2 way isolation between input/output and supply
Low power consumption
Screw connection
Specifications
Attribute | Value |
---|---|
Input Range | 0 → 1000°C |
Mounting Type | DIN Rail |
Operating Temperature Range | 0 → +55°C |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | 0°C |