- RS Stock No.:
- 144-1345
- Mfr. Part No.:
- TP02-1110-3
- Brand:
- EYC
Discontinued product
- RS Stock No.:
- 144-1345
- Mfr. Part No.:
- TP02-1110-3
- Brand:
- EYC
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
TP02 PT100 Temperature Transmitters
EYC-Tech PT02 series PT100 temperature transmitter measure a PT100 input signal and convert to a 4 mA to 20 mA analogue output.
Features and Benefits
IP30 rated
High accuracy
Polarity, signal disconnection and signal short circuit protection
Monitoring for long-distance temperature signal transmission
ABS housing
DIN Rail mount
EYC-Tech Signal Conditioners
Specifications
Attribute | Value |
---|---|
Input Type | Temperature |
Output Type | Current |
Supply Voltage | 10 → 30 V dc |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +60°C |