EYC EYC DPT02 Series Signal Conditioner, Universal Input, Analogue, PNP, NPN, RS-485 Output, 85 → 253V ac Supply
- RS Stock No.:
- 144-1341
- Mfr. Part No.:
- DPT02-E
- Brand:
- EYC
Discontinued product
- RS Stock No.:
- 144-1341
- Mfr. Part No.:
- DPT02-E
- Brand:
- EYC
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
DPT02 Digital Universal Input Signal Converters
EYC-Tech DPT02 series digital universal input signal converters measure a wide range of input types and convert these into an analogue output. The DPT02 features a 3-digit readout display and simple keypad for programming the signal output and scale.
Features and Benefits
3-digit red LED display
85 V ac to 253 V ac supply voltage
IP20 rated
Polarity and over-voltage protection
ABS housing (UL94V-0)
DIN Rail mount
EYC-Tech Signal Conditioners
Specifications
Attribute | Value |
---|---|
Module Type | Universal Signal Converter |
Input Signal Type | Universal |
Output Signal Type | Analogue, PNP, NPN, RS-485 |
Input Range | 0 → 1 V, 0 → 10 kΩ, 0 → 10 V, 0 → 20 mA, 0 → 5 V, 0.2 → 1 V, 1 → 5 V, 10 → 100 kΩ, 2 → 10 V, 4 → 20mA |
Output Range | 0 → 1 V, 0 → 10 V, 0 → 5 V, 0.2 → 1 V, 1 → 0 V, 1 → 0.2 V, 1 → 5 V, 10 → 0 V, 10 → 2 V, 2 → 10 V, 5 → 0 V, 5 → 1V |
Supply Voltage | 85 → 253V ac |
Mounting Type | DIN Rail Mount |
Operating Temperature Range | -10 → +60°C |
Series | EYC DPT02 |
Maximum Operating Temperature | +60°C |
Termination | Screw |
Minimum Operating Temperature | -10°C |