- RS Stock No.:
- 723-8697
- Mfr. Part No.:
- 0 739 50
- Brand:
- Legrand
- RS Stock No.:
- 723-8697
- Mfr. Part No.:
- 0 739 50
- Brand:
- Legrand
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
TV amplifiers
For Hertzian signal amplification.
Equipped with a 2 pole lead and an operation indicator light.
Can be used at the top (aerial output) or behind the TV connector.
The F plugs for connecting the amplifier are ordered separately.
Equipped with a 2 pole lead and an operation indicator light.
Can be used at the top (aerial output) or behind the TV connector.
The F plugs for connecting the amplifier are ordered separately.
RS 'F' Series
Nickel plated brass bodies with Delrin insulation
Frequency range dc to 1GHz
Frequency range dc to 1GHz
Plugs
In screw-on and crimp versions
Screw-on type have an internal thread which bites into braid
Screw-on type have an internal thread which bites into braid
Sockets
Available in front and rear mounting
Supplied with locking nut and washer
Supplied with locking nut and washer
Adaptors
Available in 'F' to 'F' and 'F' to BNC
Specifications
Attribute | Value |
---|---|
Manufacturer k.i.m. | Legrand |