Loading...
Price Each | ||||
|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
In stock for next working day delivery
| ||||
|
|
|
Specifications
| Also Shreds | Credit Cards, Staples | |
| Cut Type | Cross Cut | |
| Depth | 417mm | |
| Height | 419mm | |
| Manufacturer Series | Powershred | |
| Model | 59CB | |
| Reverse Function | Yes | |
| Sheet Capacity | 9 | |
| Throat Width | 230mm | |
| Width | 264mm |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Fellowes Powershred® 59Cb Cross Cut Shredder
Fellowes Powershred® 59Cb Personal cross cut shredder with Jam Blocker
Jam Blocker blocks paper jams before they start
Patented Safety Lock disables shredder and prevents accidental activation
Shreds continuously for up to 5 minutes
Sleek, modern design
Shreds 9 sheets of A4 paper per pass into 3.9 x 50mm cross-cut particles
Shreds credit cards, staples and paperclips
15L pull-out bin for easy emptying
Security Level DIN 3
2 year full warranty/ 5 year cutter warranty

