Loading...
Price Each | ||||
|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
In stock for next working day delivery
| ||||
|
|
|
Specifications
| Lamp Type | Incandescent | |
| Voltage Rating | 240 V | |
| Wattage | 60 W |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
White Shaver Light
Shaver light suitable for use in bathrooms
White polycarbonate body and diffuser
Pull cord operates the lamp and shaver socket
2-pin shaver socket with isolating transformer & overload protection
Diffuser with internal prism for easy cleaning
Incandescent 60W striplight (included)
Width = 60mm, height = 70mm, length = 490mm

