- RS Stock No.:
- 921-3747
- Mfr. Part No.:
- 9234S004-R1
- Brand:
- PITTMAN AMETEK TIP
Discontinued product
- RS Stock No.:
- 921-3747
- Mfr. Part No.:
- 9234S004-R1
- Brand:
- PITTMAN AMETEK TIP
Technical Reference
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- US
Product Details
9000 LO-COG Series Servo Motors
These revolutionary Pittman Ametek DC Servo motors offer a smooth, quiet operation and long life. An innovative cartridge brush assembly reduces audible and electrical noise and significantly improves brush life. By maintaining optimum brush force throughout the life of the motor, it ensures a longer life and excellent suitability for your application. All models are highly reliable and excellent quality.
Pittman Ametek Servo Motors
Specifications
Attribute | Value |
---|---|
Maximum Output Torque | 43 mNm |
Supply Voltage | 12 V |
Output Speed | 6151 rpm |
Shaft Diameter | 4mm |
Length | 61mm |
Width | 40mm |
Current Rating | 330 mA |
Series | 9000 |
Standards Met | RoHS Compliant |