Schneider Electric 1 kW Servo Motor, with 9.54 Nm Torque, 220 V, 3000 rpm

Image representative of range

Discontinued
RS Stock No.:
770-1485
Mfr. Part No.:
BCH1001O22A1C
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Supply Voltage

220 V

Power Rating

1 kW

Output Speed

3000 rpm

Shaft Diameter

22mm

Maximum Output Torque

9.54 Nm

Dimensions

198.5 x 100 x 100 mm

Length

198.5mm

Width

100mm

Depth

100mm

COO (Country of Origin):
TW

BCH Servo Motors


All BCH Servo Motors are equipped with high resolution (20-bit) incremental encoder as standard making them ideal for high performance applications.

Note

When paired with a lexium 23 drive motor performance is limited to 3000 rpm.


Schneider Electric Lexium 23


The Lexium 23 Plus range of servo drives and motors that are suitable for a wide range of positioning and precision speed control applications including, printing, packaging, winding and unwinding as well as materials handling.
The servo drives cover a wide range of power ratings from 0.1kW to 7.5kW, with two different types of power; 200-255V Single Phase and 170-255V three phase.
The BCH Servo Motors provide a nominal torque from 0.3 Nm to 48 Nm with speeds of between 1000 rpm and 3000 rpm depentant on model.
The size of the Lexium 23 Plus means that they fit into small spaces thus reducing the size and cost of installation.