Price Each | ||||
|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
In stock for next working day delivery
| ||||
|
|
|
Specifications
| Depth | 187mm | |
| Length | 111.5mm | |
| Maximum Output Torque | 6.1 Nm | |
| Output Speed | 6000 rpm | |
| Power Rating | 550 W | |
| Stall Torque | 2.2Nm | |
| Width | 70mm |
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
BSH Servo Motors
BSH servo motors are compact and dynamic for use with Lexium05 servo drives. The SinCos hiperface encoders allow the drive to read the motor parameters directly when connected. A variety of motor winding options are available to provide different nominal speed ranges. The motor is fitted with 90 degree connectors which may be rotated through 300 degrees for ease of mounting. See the selection chart for matching motors to drives
| Selection Guide | |||||
| Amplifier Part no. | LXM 05AD10M2 |
LXM 05AD17M2 |
LXM 05AD28M2 |
||
| 0.75kW | 1.2kW | 2.5kW | |||
| Servo Part No. | Stall Torque (Nm) | Nominal Speed (rpm) |
Peak Torque (Nm) | Peak Torque (Nm) | Peak Torque (Nm) |
| BSH0551T31A2A | 0.5 | 6000 | 1.4 | - | - |
| BSH0553P31A2A | 1.3 | 4000 | 3.2 | - | - |
| BSH0702T31A2A | 2.1 | 6000 | - | 4.1 | 6.7 |
| BSH0703P31A2A | 2.8 | 3000 | - | 7.2 | 10.3 |
| BSH1001P31A2A | 3.4 | 2500 | - | - | 8.5 |
| BSH1002P31A2A | 5.5 | 2000 | - | - | 16 |
| BSH1003P31A2A | 7.8 | 2000 | - | - | 19.7 |
| Selection Guide | |||
| Amplifier Part no. | LXM05AD22N4 |
LXM05AD34N4 |
|
| 2.0kW | 3.0kW | ||
| Servo Part No. | Nominal Speed (rpm) | Peak Torque (Nm) | Peak Torque (Nm) |
| BSH0551T31A2A | - | - | - |
| BSH0553P31A2A | - | - | - |
| BSH0702T31A2A | - | - | - |
| BSH0703P31A2A | 6000 | 8.7 | - |
| BSH1001P31A2A | 4000 | 8.5 | - |
| BSH1002P31A2A | 4000 | 13.9 | - |
| BSH1003P31A2A | 4000 | - | 23 |
Note
The height quoted includes the height from the motor base to the connector top
Schneider Electric Lexium 05
The Lexium 05 servo drives and motors are suitable for a wide range of positioning and precision speed control applications including, printing, packaging, labelling and materials handling.,The drives may be connected to any 3rd party motion controller with analogue, Fieldbus (CanOpen, Modbus or Profibus*), or pulse and direction interfaces.,Cabling accessories enable simple connection between drive and controller.,In Fieldbus operation the drive contains a built-in positioner allowing (CanOpen, Modbus) control of the drive by sending simple move parameters and commands to the drive (Move type, distance, speed, acceleration…)

