This series of motors offers complete scalability, with performance options for standard and more challenging applications. The compact construction with increased torque density provides a customer-oriented range of size and performance. Each motor is fitted with a holding brake.
Note
Peak Torque quoted for 496-498 and 498-482 is maximum when used with 28A drive; 496-509 and 496-505 maximum with 53A drive.
Bosch Rexroth Servo Motors and Drive Systems
Bosch Rexroth IndraDrive Digital Servo drives and IndraDyn servo motors offer a extremely easy way to add motion control to your machines. By combining these drives with the IndraLogic PLC they produce a very cost-effective solution for you motion control and Logic needs.
The systems incorporates IEC 611.31-3 and PLC Open to make motion control as easy as logic.
For smaller applications the full Indralogic PLC an be incorporated into the drive giving the best possible high response between the motion control and machine logic.